Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSRT10KXLT
Newark Part No.38Y8815
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,196.370 |
| 5+ | $22,357.950 |
| 10+ | $21,799.000 |
| 25+ | $21,240.050 |
| 50+ | $20,541.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23,196.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT10KXLT
Newark Part No.38Y8815
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)10kVA / 10kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length715mm
Width263mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
10kVA / 10kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
263mm
SVHC
To Be Advised
No. of Outlets
7Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
-
Length
715mm
Height
432mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate