Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1415NC BLACKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M5859
Product Range1400N Series
Your Part Number
458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $5.200 |
| 25+ | $4.870 |
| 50+ | $4.490 |
| 100+ | $4.200 |
| 250+ | $3.860 |
| 500+ | $3.480 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1415NC BLACKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M5859
Product Range1400N Series
Technical Datasheet
Product Range1400N Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Voltage DC Nom12V
Contact Current Max3A
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)14.3mm x 16.5mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1415NC BLACK is a single-pole double-throw momentary Pushbutton Switch with snap-in mounting, changeover solder lug terminals and square polyamide plunger, polyamide case and silver-plated copper contact.
- Butt action contacts, double break
- 10mΩ at 1A/2VDC Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1400N Series
Contact Configuration
SPDT
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
14.3mm x 16.5mm
Technical Docs (1)
Alternatives for 1415NC BLACK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
