Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No2631LH/2A212000L0Copy
Newark Part No.96C6597
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.680 |
| 25+ | $14.420 |
| 50+ | $13.150 |
| 100+ | $11.760 |
| 250+ | $10.690 |
Price for:Each
Minimum: 20
Multiple: 20
$313.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No2631LH/2A212000L0Copy
Newark Part No.96C6597
Product Range2600 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range2600 Series
Contact Current Max10A
Contact Current AC Max20A
Contact Voltage AC Nom380V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage AC Nom
380V
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
2600 Series
Contact Current AC Max
20A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
