Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No301CQECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95C2713
Product Range300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.960 |
| 250+ | $10.470 |
| 500+ | $10.170 |
| 1000+ | $9.970 |
Price for:Each
Minimum: 100
Multiple: 100
$1,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No301CQECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95C2713
Product Range300 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationOn-(On)
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Current DC Max3A
Switch TerminalsThrough Hole
Product Range300 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Actuator / Cap Colour
Black
Contact Current DC Max
3A
Product Range
300 Series
Switch Operation
On-(On)
Contact Current AC Max
3A
Switch Terminals
Through Hole
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
