Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3635NF/2Copy
Newark Part No.63J8303
Product Range3600NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.800 |
| 50+ | $69.450 |
| 100+ | $56.860 |
| 500+ | $49.650 |
| 1000+ | $44.710 |
| 2500+ | $42.980 |
| 5000+ | $42.180 |
| 10000+ | $41.370 |
Price for:Each
Minimum: 25
Multiple: 25
$1,895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3635NF/2Copy
Newark Part No.63J8303
Product Range3600NF Series
Technical Datasheet
Switch Operation(Off)-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range3600NF Series
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect, Solder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
(Off)-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
3600NF Series
Contact Current Max
12A
Switch Terminals
Quick Connect, Solder Lug
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
