Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3647NF/2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73J3923
Product Range3600NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $41.010 |
| 50+ | $38.070 |
| 100+ | $35.770 |
| 500+ | $35.060 |
| 1000+ | $34.340 |
| 2500+ | $33.630 |
| 5000+ | $32.900 |
| 10000+ | $32.190 |
Price for:Each
Minimum: 25
Multiple: 25
$1,025.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3647NF/2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73J3923
Product Range3600NF Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range3600NF Series
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
3600NF Series
Contact Current Max
12A
Switch Terminals
Quick Connect, Solder Lug
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
