Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5636ABCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71Y7354
Product Range5000 Series
Your Part Number
1,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.700 |
| 25+ | $6.510 |
| 50+ | $6.050 |
| 100+ | $5.550 |
| 250+ | $4.920 |
| 500+ | $4.450 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5636ABCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71Y7354
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 5636AB
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
