Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.110 |
Price for:Each
Minimum: 25
Multiple: 25
$1,327.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV1630C910Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75K6910
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNatural
Contact Current Max200mA
Contact Current DC Max200mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Contact Current Max
200mA
Contact Voltage VDC
48V
IP Rating
IP54
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current DC Max
200mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AV1630C910
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

