Print Page
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.520 |
| 25+ | $5.140 |
| 50+ | $4.710 |
| 100+ | $4.390 |
| 250+ | $3.990 |
| 500+ | $3.560 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoE10SG24ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH6697
Product RangeE10
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColorGreen
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity1.61cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating17mA
Product RangeE10
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Green
Power Rating
-
Luminous Intensity
1.61cd
Supply Voltage
24V
Product Range
E10
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

