Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.590 |
| 5+ | $74.820 |
| 10+ | $71.430 |
| 25+ | $67.580 |
| 50+ | $62.790 |
| 100+ | $58.940 |
| 250+ | $53.190 |
| 5000+ | $52.130 |
Price for:Each
Minimum: 1
Multiple: 1
$80.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoFPDR3D1428F12TVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC0702
Product RangeFP Series
Technical Datasheet
Product RangeFP Series
Panel Cutout Diameter30.5mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
FP Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

