Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.150 |
| 250+ | $24.010 |
| 500+ | $23.320 |
| 1000+ | $22.850 |
Price for:Each
Minimum: 100
Multiple: 100
$2,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoGH39P010001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95C9784
Product RangeG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Product RangeG Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Product Range
G Series
Contact Voltage AC Max
250V
Orientation
Vertical
Switch Operation
On-Off-On
Contact Current Max
4A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

