Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMGSW28Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH8063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
| 10+ | $20.130 |
| 25+ | $18.640 |
| 50+ | $17.090 |
| 100+ | $15.560 |
| 250+ | $13.790 |
| 500+ | $12.290 |
| 1000+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMGSW28Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH8063
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorWhite
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity2.07cd
Average Bulb Life100000h
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (16-Jul-2019)
LED Color
White
Power Rating
-
Luminous Intensity
2.07cd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
