Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMGSY24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH8065
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $7.400 |
| 25+ | $7.260 |
| 50+ | $7.100 |
| 100+ | $6.960 |
| 250+ | $6.800 |
| 500+ | $6.660 |
| 1000+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMGSY24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH8065
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorYellow
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity630mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Yellow
Power Rating
-
Luminous Intensity
630mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
