Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $86.090 |
| 5+ | $84.380 |
| 10+ | $82.640 |
| 25+ | $80.930 |
| 50+ | $79.210 |
| 100+ | $77.490 |
| 250+ | $75.760 |
Price for:Each
Minimum: 1
Multiple: 1
$86.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMTG72AD2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12N2719
Product RangeMT Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
MT Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

