Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoP25SMT101Copy
Newark Part No.76T1047
Product RangeP25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.240 |
Price for:Each
Minimum: 1700
Multiple: 1700
$8,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoP25SMT101Copy
Newark Part No.76T1047
Product RangeP25 Series
Technical Datasheet
Product RangeP25 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage-
Output CodeBCD
Switching Current-
Switch Construction-
Actuator LevelRaised
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
P25 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Surface Mount
Switching Voltage
-
Switching Current
-
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
