Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.290 |
| 5+ | $18.170 |
| 10+ | $16.840 |
| 25+ | $16.510 |
| 50+ | $16.170 |
| 100+ | $15.830 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ10F5SXXHR12ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9352
Product RangeQ10
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity980mcd
IP / NEMA RatingIP67
Product RangeQ10
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
10mm
Luminous Intensity
980mcd
Product Range
Q10
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

