Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXHY12ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AC6569
Product RangeQ12-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.960 |
| 50+ | $29.710 |
| 100+ | $27.450 |
| 250+ | $27.440 |
| 500+ | $27.410 |
Price for:Each
Minimum: 25
Multiple: 25
$799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXHY12ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AC6569
Product RangeQ12-7 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity1.12cd
IP / NEMA RatingIP67
Product RangeQ12-7 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Q12-7F5BXXHY12E is a Q12-7 series Ø12.7mm half inch panel mount LED indicator.
- Hyper bright yellow LED
- Plated brass bezel finished in black and molded polycarbonate rear body
- Rear epoxy wires
- Fixed light illumination
- IP67 sealing
- 12VDC voltage
- Maximum panel thickness is 0.27inch
- Insulation resistance is 4,000Mohm at 500VDC
- Flush bezel
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
1.12cd
Product Range
Q12-7 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
