Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 5+ | $8.450 |
| 10+ | $7.990 |
| 25+ | $7.840 |
| 50+ | $7.670 |
| 100+ | $7.510 |
| 250+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P1CXXHR12ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91Y6861
Product RangeQ12
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.2cd
IP / NEMA RatingIP67
Product RangeQ12
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
1.2cd
Product Range
Q12
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q12P1CXXHR12E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

