Print Page
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 10+ | $29.900 |
| 25+ | $29.190 |
| 50+ | $26.980 |
| 100+ | $24.130 |
| 250+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CZZRYG12ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T3829
Product RangeQ
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / Color-
Operating Voltage / ColorR 12V, Y 12V, G 12V
Luminous Intensity / ColorR 14mcd, G 10mcd, Y 10mcd
IP / NEMA RatingIP67
Product RangeQ
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
-
Luminous Intensity / Color
R 14mcd, G 10mcd, Y 10mcd
Product Range
Q
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Operating Voltage / Color
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

