Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14P1BXXHR24ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC6048
Product RangeQ14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $47.230 |
| 50+ | $42.820 |
| 100+ | $32.700 |
| 500+ | $29.450 |
| 1000+ | $24.870 |
| 2500+ | $23.870 |
| 5000+ | $23.310 |
| 10000+ | $22.900 |
Price for:Each
Minimum: 25
Multiple: 25
$1,180.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P1BXXHR24ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC6048
Product RangeQ14 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity2800mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
2800mcd
Product Range
Q14 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q14P1BXXHR24E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
