Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 5+ | $13.270 |
| 10+ | $12.570 |
| 25+ | $11.560 |
| 50+ | $10.640 |
| 100+ | $9.790 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P1BXXHY220ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91Y6889
Product RangeQ14
Technical Datasheet
LED ColorYellow
Operating Voltage220VAC
Mounting Hole Dia14mm
Forward Current If3mA
Luminous Intensity1.3cd
IP / NEMA RatingIP67
Product RangeQ14
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
1.3cd
Product Range
Q14
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

