Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $12.840 |
| 10+ | $12.240 |
| 25+ | $12.000 |
| 50+ | $11.760 |
| 100+ | $11.500 |
| 250+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q14P1CXXHG24ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 91Y6904 |
| Product Range | Q14 |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 14mm |
| Forward Current If | 20mA |
| Luminous Intensity | 2.2cd |
| IP / NEMA Rating | IP67 |
| Product Range | Q14 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 14mm |
| Luminous Intensity | 2.2cd |
| Product Range | Q14 |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for Q14P1CXXHG24E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

