Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $8.070 |
| 25+ | $7.820 |
| 50+ | $7.290 |
| 100+ | $6.720 |
| 250+ | $5.950 |
| 500+ | $5.260 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
60mcd
Product Range
Q14
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

