Print Page
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $8.070 |
| 25+ | $7.820 |
| 50+ | $7.290 |
| 100+ | $6.720 |
| 250+ | $5.950 |
| 500+ | $5.260 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P6BXXR02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91Y6921
Product RangeQ14
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA Rating-
Product RangeQ14
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
80mcd
Product Range
Q14
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

