Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q14P6CXXY02ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 84AC6064 |
| Product Range | Q14 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.950 |
| 50+ | $21.800 |
| 100+ | $21.110 |
| 500+ | $20.230 |
| 1000+ | $19.350 |
| 2500+ | $16.910 |
| 5000+ | $14.560 |
| 10000+ | $14.270 |
Price for:Each
Minimum: 25
Multiple: 25
$573.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q14P6CXXY02ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 84AC6064 |
| Product Range | Q14 Series |
| Technical Datasheet | |
| LED Color | Yellow |
| Operating Voltage | - |
| Mounting Hole Dia | 14mm |
| Forward Current If | 20mA |
| Luminous Intensity | 50mcd |
| IP / NEMA Rating | IP67 |
| Product Range | Q14 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Yellow |
|---|---|
| Mounting Hole Dia | 14mm |
| Luminous Intensity | 50mcd |
| Product Range | Q14 Series |
| Operating Voltage | - |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
