Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
| 5+ | $24.090 |
| 10+ | $22.340 |
| 25+ | $20.660 |
| 50+ | $18.840 |
| 100+ | $17.630 |
| 250+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ16F5BXXHG12E-326Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9463
Product RangeQ16
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia16mm
Forward Current If20mA
Luminous Intensity250mcd
IP / NEMA RatingIP67
Product RangeQ16
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
250mcd
Product Range
Q16
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

