Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ19P1CXXW110ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16R0009
Product RangeQ19 series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.410 |
| 50+ | $45.480 |
| 100+ | $44.550 |
| 250+ | $43.620 |
Price for:Each
Minimum: 25
Multiple: 25
$1,160.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ19P1CXXW110ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16R0009
Product RangeQ19 series
Technical Datasheet
LED ColorWhite
Operating Voltage110VAC
Mounting Hole Dia19mm
Forward Current If6mA
Luminous Intensity350mcd
IP / NEMA RatingIP67
Product RangeQ19 series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
19mm
Luminous Intensity
350mcd
Product Range
Q19 series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
