Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ22P1BXXR110ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16R0053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.060 |
| 50+ | $46.120 |
| 100+ | $45.170 |
| 250+ | $44.230 |
Price for:Each
Minimum: 25
Multiple: 25
$1,176.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
80mcd
SVHC
No SVHC (16-Jul-2019)
Operating Voltage
110VAC
Forward Current If
5mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
