Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.240 |
| 5+ | $45.560 |
| 10+ | $43.390 |
| 25+ | $42.520 |
| 50+ | $41.650 |
| 100+ | $40.780 |
| 250+ | $39.910 |
Price for:Each
Minimum: 1
Multiple: 1
$49.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22Y5SXXB220ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9489
Product RangeQ22
Technical Datasheet
LED ColorBlue
Operating Voltage220VAC
Mounting Hole Dia22mm
Forward Current If3mA
Luminous Intensity101mcd
IP / NEMA RatingIP67
Product RangeQ22
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
101mcd
Product Range
Q22
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

