Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $72.680 |
| 5+ | $68.110 |
| 10+ | $63.870 |
| 25+ | $59.710 |
| 50+ | $53.850 |
| 100+ | $50.420 |
Price for:Each
Minimum: 1
Multiple: 1
$72.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22Y5SXXSY24ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9499
Product RangeQ22
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If40mA
Luminous Intensity1.25cd
IP / NEMA RatingIP67
Product RangeQ22
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
1.25cd
Product Range
Q22
Operating Voltage
24VDC
Forward Current If
40mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

