Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ22Y5SZZRGB24ECACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH8635
Product RangeQ22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $148.600 |
Price for:Each
Minimum: 25
Multiple: 25
$3,715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22Y5SZZRGB24ECACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH8635
Product RangeQ22 Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColorR 40mA, G 40mA, B 40mA
Operating Voltage / ColorR 24V, G 24V, B 24V
Luminous Intensity / ColorR 220mcd, G 500mcd, B 100mcd
IP / NEMA RatingIP67
Product RangeQ22 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 40mA, G 40mA, B 40mA
Luminous Intensity / Color
R 220mcd, G 500mcd, B 100mcd
Product Range
Q22 Series
Mounting Hole Dia
22mm
Operating Voltage / Color
R 24V, G 24V, B 24V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
