Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $7.840 |
| 25+ | $7.290 |
| 50+ | $6.680 |
| 100+ | $6.220 |
| 250+ | $5.660 |
| 500+ | $5.050 |
| 1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6P1BXXB02ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9539
Product RangeQ6
Technical Datasheet
LED ColorBlue
Operating Voltage3.8V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.2cd
IP / NEMA RatingIP67
Product RangeQ6
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
1.2cd
Product Range
Q6
Operating Voltage
3.8V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

