Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 10+ | $12.730 |
| 25+ | $12.470 |
| 50+ | $11.100 |
| 100+ | $9.940 |
| 250+ | $8.850 |
| 500+ | $7.950 |
| 1000+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8F1BXXG02ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH9620
Product RangeQ8 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.2V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity6mcd
IP / NEMA RatingIP67
Product RangeQ8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
6mcd
Product Range
Q8 Series
Operating Voltage
2.2V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

