Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
| 5+ | $20.170 |
| 10+ | $16.880 |
| 25+ | $16.280 |
| 50+ | $15.670 |
| 100+ | $15.060 |
| 250+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8P3BXXR24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8506
Product RangeQ8 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingIP67
Product RangeQ8 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for Q8P3BXXR24E
1 Product Found
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
80mcd
Product Range
Q8 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

