Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQRM145BXXHR02ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2301
Product RangeQRM14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.730 |
Price for:Each
Minimum: 25
Multiple: 25
$1,568.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQRM145BXXHR02ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2301
Product RangeQRM14 Series
Technical Datasheet
LED ColorRed
Operating Voltage2.1VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity800mcd
IP / NEMA RatingIP67
Product RangeQRM14 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
800mcd
Product Range
QRM14 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
