Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQRM145BXXHY24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2306
Product RangeQRM14 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $26.160 |
| 5+ | $24.620 |
| 10+ | $22.820 |
| 25+ | $22.370 |
| 50+ | $21.910 |
| 100+ | $21.450 |
| 250+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQRM145BXXHY24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2306
Product RangeQRM14 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity250mcd
IP / NEMA RatingIP67
Product RangeQRM14 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
250mcd
Product Range
QRM14 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
