Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $8.220 |
| 25+ | $7.970 |
| 50+ | $7.370 |
| 100+ | $6.730 |
| 250+ | $5.910 |
| 500+ | $5.290 |
| 1000+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS123XXG24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27X4717
Product RangeQS Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product RangeQS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The QS123XXG24 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 21.6 to 26.4VDC and 20mA operating current
- 12mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- 200mm long PVC wire
- Fixed light illumination
- 20mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 30°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 2.2V
- Green LED colour
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
12mm
Luminous Intensity
60mcd
Product Range
QS Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

