Print Page
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 5+ | $11.620 |
| 10+ | $9.260 |
| 25+ | $8.950 |
| 50+ | $8.650 |
| 100+ | $8.340 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS61XXB12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27X4776
Product RangeQS Series
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.2cd
IP / NEMA RatingNot Rated
Product RangeQS Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for QS61XXB12
1 Product Found
Product Overview
The QS61XXB12 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 6mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- Solder lug/ fastons (2 x 0.5mm) terminal
- Fixed light illumination
- 800mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 30°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 3.3V
- Blue LED colour
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
1.2cd
Product Range
QS Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

