Print Page
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $13.090 |
| 25+ | $12.700 |
| 50+ | $11.380 |
| 100+ | $10.270 |
| 250+ | $9.220 |
| 500+ | $8.350 |
| 1000+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS81XXHG220Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2538
Product RangeQS
Technical Datasheet
LED ColorGreen
Operating Voltage220VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity1.2cd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.2cd
Product Range
QS
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

