Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No323-00XCopy
Newark Part No.64J2127
Product RangeApex Slotted Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No323-00XCopy
Newark Part No.64J2127
Product RangeApex Slotted Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size2F-3R
Length76mm
Product RangeApex Slotted Power Bits
SVHCTo Be Advised
Product Overview
The 323-00X is a 1/4-inch Slotted Power Drive Bit can be used for driving screws and fasteners with hand tools, corded or cordless power tools and pneumatic tools. It is popular throughout the aviation industry as well as automotive, heavy industry or anywhere quality tooling products are required.
Applications
Industrial, Avionics, Automotive
Technical Specifications
Bit Type
Slotted
Length
76mm
SVHC
To Be Advised
Hex Bit Size
2F-3R
Product Range
Apex Slotted Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
