Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoR8-32X1/2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.090 |
| 1000+ | $0.986 |
Price for:Each
Minimum: 50
Multiple: 50
$66.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoR8-32X1/2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7867
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial8-32
Screw Length12.7mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
8-32
Fastener Material
Stainless Steel 18-8
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
