Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12015799Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8661
Product RangeWeather Pack Tower
Your Part Number
618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.290 |
| 25+ | $2.730 |
| 50+ | $2.430 |
| 100+ | $1.990 |
| 250+ | $1.850 |
| 500+ | $1.690 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12015799Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8661
Product RangeWeather Pack Tower
Technical Datasheet
Product RangeWeather Pack Tower
No. of Positions6Positions
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating20A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Weather Pack Tower
No. of Positions
6Positions
Connector Body Material
-
IP Rating
-
Current Rating
20A
Gender
Receptacle
For Use With
Aptiv Weather Pack Series 12034051 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)