Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6RS-162RFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77M1943
Product RangeA6RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 48+ | $7.180 |
| 50+ | $6.400 |
| 100+ | $6.130 |
| 250+ | $5.870 |
| 500+ | $5.480 |
| 1000+ | $5.290 |
Price for:Each
Minimum: 48
Multiple: 48
$344.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6RS-162RFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77M1943
Product RangeA6RS Series
Technical Datasheet
Product RangeA6RS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
A6RS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (3)
Alternatives for A6RS-162RF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
