Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B32-1010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 52F3564 |
| Product Range | B32 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1000+ | $0.373 |
Price for:Each
Minimum: 1000
Multiple: 1000
$373.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B32-1010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 52F3564 |
| Product Range | B32 Series |
| Technical Datasheet | |
| For Use With | Omron B3F And B3W Series Tactile Switches |
| Actuator / Cap Colour | Black |
| Product Range | B32 Series |
| SVHC | To Be Advised |
Product Overview
The B32-1010 is a black tactile switch Key Top designed especially for projected-plunger-type 6 x 6mm B3F-1000, B3F-1000-G, B3F-3000, B3F-3000-G, B3F-6000, B3W-1000 and B3FS-1000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
| For Use With | Omron B3F And B3W Series Tactile Switches |
|---|---|
| Product Range | B32 Series |
| Actuator / Cap Colour | Black |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for B32-1010
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
