Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3W-1000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17C6890
Product RangeB3W Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1500+ | $0.937 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,405.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3W-1000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17C6890
Product RangeB3W Series
Technical Datasheet
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
SVHCTo Be Advised
Product Overview
The B3W-1000 is a through-hole Tactile Switch with SPST contact arrangement and white flat plunger. It has silver-plated contacts.
- Sealed Structure for High Reliability
- IP67 Protection rating
- B32-series key tops mount to models with projected plungers
Technical Specifications
Product Range
B3W Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6.6mm x 6mm
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Alternatives for B3W-1000
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
