Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3W-1050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07WX8726
Product RangeB3W Series
Your Part Number
987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.250 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.905 |
| 1000+ | $0.822 |
Price for:Each
Minimum: 10
Multiple: 10
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3W-1050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07WX8726
Product RangeB3W Series
Technical Datasheet
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3W Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6.6mm x 6mm
IP Rating
IP67
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3W-1050
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
