Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3W-1102Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P8384
Product RangeB3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $0.694 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3W-1102Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P8384
Product RangeB3W Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W Series
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force2.25N
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
- Sealed construction conforming to IP67
- Ground terminal available to protect against static electricity
- Flat type and projected type plunger
- DIP terminals
- Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- B3W-9 illuminated tactile switch are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Contact Current Max
50mA
Operating Force
2.25N
SVHC
To Be Advised
Product Range
B3W Series
Contact Voltage DC Nom
24V
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3W-1102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
