Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoC4V-821ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0425
Product RangeC4V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.330 |
| 250+ | $6.050 |
| 500+ | $5.650 |
| 1000+ | $5.450 |
Price for:Each
Minimum: 100
Multiple: 100
$633.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoC4V-821ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0425
Product RangeC4V Series
Technical Datasheet
Product RangeC4V Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationAlternate
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max8A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP00
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)13.2mm x 17.4mm
SVHCTo Be Advised
Technical Specifications
Product Range
C4V Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
8A
Contact Current DC Max
-
IP Rating
IP00
Switch Terminals
Quick Connect
Panel Cutout (H x W)
13.2mm x 17.4mm
Panel Cutout Diameter
-
Switch Operation
Alternate
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
