Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2F-01L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52F3609
Product RangeD2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.260 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2F-01L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52F3609
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max0.78N
SVHCTo Be Advised
Product Overview
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly precise split springs that ensures long durability. Available in variety of terminal variations such as self clinching PCB, left angled, right angled terminals, solder terminals and compact solder terminals.
- Using insertion moulded terminals that prevents flux penetration
- Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
- UL and CSA standard approved
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
0.78N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2F-01L2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
