Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2FFL3DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T3508
Product RangeD2F Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.190 |
| 25+ | $2.170 |
| 50+ | $2.160 |
| 100+ | $2.140 |
| 250+ | $2.130 |
| 500+ | $2.120 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2FFL3DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83T3508
Product RangeD2F Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max0.74N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
D2F Series
Operating Force Max
0.74N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2FFL3D
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
